OSRAM HOMELIGHTING 4099854429859 Floodlight Sensor 10W Warm white 3000K LED

MPN
4099854429859
Brand
Osram
EAN-13
4099854429859
Order Code
19-4321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.37 £12.21
10+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Osram 4099854429859 is a robust LED floodlight sensor designed for outdoor applications, offering a nominal power of 10 watts and a warm white light at 3000K, making it suitable for garden lighting and enhancing the visibility and security of outdoor spaces. This floodlight utilises advanced LED technology for energy efficiency and longevity, making it a reliable alternative to traditional halogen spotlights and floodlights. The integrated sensor optimises energy usage by automating the lighting based on motion detection, which is ideal for residential outdoor areas, pathways, and perimeter lighting where intermittent illumination is required.
Type LED outdoor floodlight (+ motion detector)
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour temperature (Kelvin) 3000K
Depth 132.00mm
Dimensions (W x H x D) 83.00 x 33.00 x 132.00mm
Height/depth 33.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Product Type LED outdoor floodlight (+ motion detector)
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot