OSRAM HOMELIGHTING 4099854429194 LED wet room light 19W 4000K Cool white Grey

MPN
4099854429194
Brand
Osram
EAN-13
4099854429194
Order Code
19-4298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £28.88 £24.55
10+ £23.39
50+ £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/11/2026

Osram 4099854429194 is a robust LED wet room light, designed with a power rating of 19W and providing a cool white 4000K illumination. This grey luminaire is ideally suited for indoor environments where moisture resistance is crucial, such as basements, lavatories, and garages. Engineered for reliability and durability, this fixture delivers consistent brightness and energy efficiency, making it a suitable replacement for traditional lighting in demanding settings like wet rooms. The device's IP rating ensures it can function effectively in areas prone to humidity, providing engineers and facility managers with a dependable lighting solution for industrial or residential applications.
Type LED wet room light
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Base G13
Colour Temperature Range 4000K
Depth 1561.00mm
Dimensions (W x H x D) 66.00 x 75.00 x 1561.00mm
Height/depth 75.00mm
Housing Material Acrylonitrile butadiene styrene
Max. system power 19.00W
Operating Voltage 230V
Product Type LED wet room light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 2050lm
Suitable for lamp power 19W
Width 66.00mm

Reviews

Be the first to submit a review

Trustpilot