OSRAM HOMELIGHTING 4099854429170 Submarine LED Light Cool White Grey

MPN
4099854429170
Brand
OSRAM
EAN-13
4099854429170
Order Code
19-4297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £48.28 £41.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Osram 4099854429170 is a robust indoor light fitting known as the Submarine LED Light in cool white and grey. It is designed with two 19W LEDs operating at a colour temperature of 4000K, providing efficient illumination suitable for various environments such as basements, lavatories, wet rooms, and garages. This light fitting is engineered for durability and safety, ideal for locations requiring reliable performance in potentially damp conditions. It serves the dual purpose of aesthetic illumination and a safety lamp, making it a practical choice for both residential and industrial applications, similar to how a Davy lamp or miner's safety lamp would be utilised in terms of providing dependable lighting in challenging settings.
Type LED wet room light
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Base G13
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Depth 1561.00mm
Dimensions (W x H x D) 105.00 x 75.00 x 1561.00mm
Height/depth 75.00mm
Housing Material Acrylonitrile butadiene styrene
Max. system power 38.00W
Operating Voltage 230V
Product Type LED wet room light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 3800lm
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot