OSRAM HOMELIGHTING 4099854429095 LED Sensor Diffusor 120cm 16W 4000K Wet Room

MPN
4099854429095
Brand
Osram
EAN-13
4099854429095
Order Code
19-4293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.83 £27.91
10+ £26.59
50+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 18/11/2026

Osram 4099854429095 offers the LED Sensor Diffusor with dimensions of 120 cm, designed to operate at 16 W with a neutral white colour temperature of 4000 K. This robust indoor light fitting is engineered for wet room applications, providing reliable illumination in demanding environments such as basements, lavatories, and garages. The luminaire features a sensor mechanism that enhances safety by automatically adjusting its operation in accordance with ambient conditions, making it an efficient choice for installations requiring consistent lighting without manual intervention. Its durable construction, suitable for environments typically associated with moisture and variable temperatures, ensures longevity and dependable performance, meeting the needs of both residential and commercial settings. This product serves as a practical lighting solution, mimicking the functionality of traditional safety lamps while employing advanced LED technology for energy conservation.
Type LED wet room diffusor (+ motion detector)
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Product Type LED wet room diffusor (+ motion detector)

Reviews

Be the first to submit a review

Trustpilot