OSRAM HOMELIGHTING 4099854429071 Submarine wet room light 15W 4000K G13 grey

MPN
4099854429071
Brand
OSRAM
EAN-13
4099854429071
Order Code
19-4292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £22.32 £18.97
10+ £17.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 03/12/2026

Osram 4099854429071 offers a versatile Submarine wet room light designed for functional lighting solutions in various indoor environments. This particular model, featuring a 15-watt capacity and a colour temperature of 4000 Kelvin, is optimal for areas requiring reliable illumination such as basements, lavatories, and garages where moisture might be present. Constructed with a robust G13 fitting, it ensures compatibility with standard fluorescent tubes, providing efficient and consistent lighting performance. Typical engineering applications benefit from its capacity to enhance visibility and safety in challenging conditions, including wet rooms and other utility spaces where durable materials and reliable light output are crucial. Its design reflects both practicality and resilience, suitable for settings resembling those of safety lamps used in industrial contexts.
Type LED wet room light
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Base G13
Colour of light grey
Colour of light adjustable grey
Colour Temperature Range 4000K
Depth 1261.00mm
Dimensions (W x H x D) 66.00 x 75.00 x 1261.00mm
Height/depth 75.00mm
Housing Material Acrylonitrile butadiene styrene
Max. system power 15.00W
Operating Voltage 230V
Product Type LED wet room light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 1700lm
Width 66.00mm

Reviews

Be the first to submit a review

Trustpilot