OSRAM HOMELIGHTING 4099854429057 Submarine Sensor LED diffusor 60cm 8W 4000K

MPN
4099854429057
Brand
Osram
EAN-13
4099854429057
Order Code
19-4291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.47 £23.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 18/11/2026

Osram 4099854429057 is the Submarine Sensor LED diffusor, a robust and energy-efficient lighting solution designed for indoor settings. Measuring 60 cm in length and consuming only 8 watts of power, this LED fixture emits a bright, neutral white light at a colour temperature of 4000 Kelvin, ideal for areas requiring clear visibility such as basements, lavatories, wet rooms, and garages. Employing advanced sensor technology, the Submarine Sensor LED is engineered to automatically illuminate spaces when motion is detected, enhancing safety and energy conservation in environments frequently exposed to moisture or requiring reliable lighting. This versatile light fitting aligns with the needs of engineers seeking durable and efficient lighting solutions in safety-critical or functionally challenging locations akin to that of a miner's lamp. Designed for seamless integration, its application extends to varied professional settings where consistent and automated illumination is required.
Type LED wet room diffusor (+ motion detector)
IP Rating IP65
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Length 60cm
Max. system power 8W
Product Type LED wet room diffusor (+ motion detector)

Reviews

Be the first to submit a review

Trustpilot