OSRAM HOMELIGHTING 4099854428999 Submarine LED wet room light 1.2M 18W 4000K

MPN
4099854428999
Brand
Osram
EAN-13
4099854428999
Order Code
19-4288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Osram's 4099854428999 Submarine Integrated Slim Value light offers an effective solution for wet room, basement, lavatory, and garage lighting requirements. This indoor light fitting measures 1.2 metres and operates at 18 watts, providing a neutral white colour temperature of 4000K, ideal for environments where clear visibility and soft lighting are essential. Engineered for use in damp and potentially hazardous conditions, the light ensures safety and reliability similar to a Davy lamp. Its slim design facilitates easy installation in confined spaces such as basements or garages, while maintaining robust performance. This versatile light fitting is particularly suited for settings requiring consistent illumination under challenging conditions, such as wet rooms or areas with moisture exposure.
Type LED wet room light
IP Rating IP65
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Max. system power 18W
Product Type LED wet room light

Reviews

Be the first to submit a review

Trustpilot