OSRAM HOMELIGHTING 4099854428975 Submarine Slim LED light 0.6m 10W 4000K

MPN
4099854428975
Brand
Osram
EAN-13
4099854428975
Order Code
19-4287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £16.31 £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/11/2026

Osram 4099854428975 offers the Submarine Integrated Slim Value light, characterised by its slender 0.6-metre form factor and a power rating of 10 watts, delivering a cool white 4000K illumination. Engineered for versatility, this indoor light fitting is ideal for a range of applications including basement, lavatory, and garage lighting, where reliable and consistent lighting is essential. Its suitability for damp environments makes it an excellent choice for wet room installations. The light's robust design, reminiscent of traditional safety lamps like the miner’s or Davy lamp, ensures durability in demanding conditions.
Type LED wet room light
IP Rating IP65
Energy efficiency rating n.a
Max. system power 10W
Product Type LED wet room light

Reviews

Be the first to submit a review

Trustpilot