OSRAM HOMELIGHTING 4099854428951 Submarine LED wet room light 1.5M 48W 4000K

MPN
4099854428951
Brand
OSRAM
EAN-13
4099854428951
Order Code
19-4286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £45.33 £38.53
10+ £37.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

Osram 4099854428951 is a precision-engineered Submarine LED wet room light, designed for versatile use in demanding environments. This integrated lighting solution features a 1.5-metre enclosure, delivering a robust 48 watts at a neutral 4000 Kelvin, providing uniformly distributed illumination. With its IP65 rating, this fixture is ideal for wet room lighting, making it suitable for applications in basements, lavatories, and garages where moisture resistance is paramount. The efficient LED technology ensures longevity and reliability, essential for both domestic and industrial scenarios, offering a dependable light source akin to traditional safety lamps such as the Davy lamp.
Type LED wet room light
IP Rating IP65
Energy efficiency rating n.a
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Max. system power 48W
Product Type LED wet room light

Reviews

Be the first to submit a review

Trustpilot