OSRAM HOMELIGHTING 4099854428937 Submarine LED wet room light 1.2M 36W 4000K

MPN
4099854428937
Brand
OSRAM
EAN-13
4099854428937
Order Code
19-4285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £31.14 £26.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 03/12/2026

Osram 4099854428937 is a Submarine Integrated LED light designed for wet room environments, measuring 1.2 metres and consuming 36 watts of power, with a colour temperature of 4000 Kelvin. This robust indoor light fitting offers reliable illumination, making it ideal for applications in basements, lavatories, and garages where moisture resistance is essential. Engineered for durability and efficiency, its design provides ample lighting with enhanced safety features, making it suitable for use in various residential and commercial settings where consistent and clear lighting is necessary.
Type LED wet room light
IP Rating IP65
Energy efficiency rating n.a
Colour of light clear
Colour of light adjustable clear
Max. system power 36W
Product Type LED wet room light

Reviews

Be the first to submit a review

Trustpilot