OSRAM HOMELIGHTING 4099854428678 LED Bulkhead 6W 4000K Black wall light

MPN
4099854428678
Brand
OSRAM
EAN-13
4099854428678
Order Code
19-4279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.04 £9.38
10+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854428678 is an LED Bulkhead wall light designed for versatility and efficiency in indoor settings. This 6W luminaire features a colour temperature of 4000K, providing a neutral white light ideal for environments where clarity and visibility are crucial. Its robust black design makes it suitable for various applications, including basement lighting, lavatory illumination, and wet room lighting, as well as providing reliable lighting solutions in garages. Engineered for safety, this LED bulkhead is similar in function to a davy lamp or miners lamp, ensuring dependable performance in potentially damp or humid environments. This product is especially suited for installation scenarios where consistent light output and durable construction are required.
Type LED wall light
Energy efficiency rating n.a
Colour of light black
Colour of light adjustable black
Product Type LED wall light

Reviews

Be the first to submit a review

Trustpilot