OSRAM HOMELIGHTING 4099854428654 LED Bulkhead 11W 4000K White Wall Light

MPN
4099854428654
Brand
OSRAM
EAN-13
4099854428654
Order Code
19-4278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.80 £10.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram, 4099854428654, offers an LED Bulkhead 11W 4000K white wall light designed for versatile indoor lighting applications. This durable fitting provides a neutral white illumination at 4000 Kelvin, ensuring adequate and consistent lighting for areas such as basements, lavatories, wet rooms, and garages. Engineered with efficiency in mind, this 11-watt LED bulkhead light combines energy-saving technology with reliable performance, making it suitable for environments requiring robust and moisture-resistant lighting solutions. Commonly utilised in residential and light commercial spaces, it supports safe and effective visibility in areas where ambient conditions may pose a challenge.
Type LED wall light
IP Rating IP54
Energy efficiency rating n.a
Max. system power 11W
Product Type LED wall light

Reviews

Be the first to submit a review

Trustpilot