OSRAM HOMELIGHTING 4099854356926 LED E-27 4.5W Warm white 43mm x 46mm 1pc

MPN
4099854356926
Brand
OSRAM
EAN-13
4099854356926
Order Code
19-4271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £10.18
10+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Osram 4099854356926 LED light bulb, is designed for efficient indoor illumination. This warm white bulb operates at 4.5 watts, offering a compact design with dimensions of 43 mm by 46 mm, making it suitable for standard E27 fittings. Engineered to provide energy-efficient lighting, the bulb is ideal for residential and commercial settings where reduced energy consumption and long service life are priorities. Its warm white light output contributes to creating a comfortable and inviting atmosphere in living rooms, offices, and various interior spaces.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
Energy efficiency rating G (A - G)
Base E-27
Beam angle 100°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 43mm
Dimensions (Ø x L) 43 x 46mm
Energy Consumption 5kWh/1000h
Equivalent to power rating 29W
LEDs 1
Length 46mm
Max. system power 4.5W
Maximum Temperature +40°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 320lm

Reviews

Be the first to submit a review

Trustpilot