OSRAM HOMELIGHTING 4099854356773 LED Warm white E14 3.5W 28W Ø35mm x L54mm 1pc

MPN
4099854356773
Brand
OSRAM
EAN-13
4099854356773
Order Code
19-4267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £7.38 £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Osram 4099854356773 is a technically advanced LED light bulb designed for indoor lighting applications. It features a warm white light output, delivering the equivalent light of a traditional 28W incandescent bulb while consuming merely 3.5W of power. The bulb has a compact form factor with dimensions of 35mm in diameter and 54mm in length, equipped with an E14 base, making it suitable for a variety of domestic and commercial fittings where energy efficiency and size are critical considerations. Its design is particularly advantageous in applications that require sustained light output with minimal heat generation, alongside long service life. This LED bulb is ideally suited for energy-conscious environments and retrofitting projects.
Type LED (monochrome)
Housing colour Warm white
Energy efficiency rating F (A - G)
Base E14
Beam angle 100°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 35mm
Dimensions (Ø x L) 35 x 54mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 28W
LEDs 1
Length 54mm
Max. system power 3.5W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Factor 28W
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 300lm
Suitable for lamp power 28W

Reviews

Be the first to submit a review

Trustpilot