OSRAM HOMELIGHTING 4099854352355 LED reflector lamp GU10 3.4W warm white 5 pcs

MPN
4099854352355
Brand
OSRAM
EAN-13
4099854352355
Order Code
19-4263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £12.75 £10.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854352355, delivers dependable performance with its LED Base PAR 16 35 36° DIM 3.4W 927 featuring a GU10 base. This LED reflector lamp is designed with an output of 3.4 watts and emits a warm white light, replicating the cosy ambience of traditional lighting while benefiting from modern energy efficiency. The five-piece set is engineered for indoor applications, making it particularly suitable for residential settings or accent lighting where precise beam direction and dimming capability are required. Manufactured to accommodate standard fittings, these lamps offer a seamless replacement for halogen bulbs, promoting reduced energy consumption and cost efficiency in everyday usage.
Type LED reflector lamp
Housing colour Transparent
Energy efficiency rating G (A - G)
Base GU10
Circuits 100000
Colour Temperature Range 2700 (max)K
Content 5
Housing Material Glass (lead-free)
Max. system power 3.4W
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for lamp power 3.4W

Reviews

Be the first to submit a review

Trustpilot