OSRAM HOMELIGHTING 4099854348099 LED Cool white E-27 7.2 W EEC A 3 pcs

MPN
4099854348099
Brand
Osram
EAN-13
4099854348099
Order Code
19-4262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £16.42 £13.96
10+ £13.12
50+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854348099 is a set of three LED light bulbs designed for indoor lighting applications. These bulbs feature the classic A shape and utilise an E27 base for compatibility with a wide range of fixtures. Operating at 7.2 watts, they produce a cool white light with a correlated colour temperature indicative of enhanced brightness, suitable for environments requiring clear visibility and minimal colour distortion. The bulbs boast an energy efficiency class A rating, offering a sustainable solution by reducing energy consumption while maintaining optimal light output. These bulbs are particularly well-suited for residential and commercial settings where consistent and reliable illumination is essential.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 7.2W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm

Reviews

Be the first to submit a review

Trustpilot