OSRAM HOMELIGHTING 4099854235481 LED daylight white E14 5.9W 3 pcs EEC D

MPN
4099854235481
Brand
OSRAM
EAN-13
4099854235481
Order Code
19-4255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
10+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854235481 is the LED Base Classic P 60 Filament 5.9W 865 Frosted E14 bulb, a product designed for indoor lighting applications. This LED bulb, positioned within the Osram range, provides daylight white illumination with a power consumption of 5.9 watts and utilizes the E14 base fitting, making it compatible with small screw socket fixtures. It delivers energy efficiency suitable for reducing operational costs in residential and commercial settings, where reliable and consistent daylight illumination is critical. Commonly employed in decorative lighting fixtures, table lamps, and pendant lights, its frosted finish offers a soft lighting aesthetic while maintaining the efficiency characteristic of LED technology.
Type LED (monochrome)
Housing colour Daylight white
Energy efficiency rating D (A - G)
Base E14
Circuits 100000
Colour Temperature Range 6500 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot