OSRAM HOMELIGHTING 4099854137846 LED E27 8.8W 60W Warm white 64mm x 143mm 1 pc

MPN
4099854137846
Brand
OSRAM
EAN-13
4099854137846
Order Code
19-4250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.27 £7.88
10+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Osram 4099854137846 is a versatile LED light bulb that is designed to meet the demands of indoor light fittings. Featuring a standard E27 base, this bulb operates at 8.8 watts while delivering an equivalent light output to a traditional 60-watt incandescent bulb. Its warm white colour temperature enhances its suitability for creating cosy and inviting atmospheres in residential and commercial spaces. The bulb measures 64 mm in diameter and 143 mm in height, making it compatible with a wide range of lighting fixtures. Engineers might typically employ this LED bulb in applications where energy efficiency and long-lasting performance are critical, such as in domestic lighting setups or equipment where continuous operation is expected.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
Energy efficiency rating F (A - G)
Base E-27
Beam angle 320°
Bulb shape ST64
Circuits 100000
Colour consistency (SDCM) 6
Colour of light white
Colour of light adjustable white
Colour rendering 822
Colour rendering index CRI 80Ra
Colour Temperature Range 2200K
Content 1
Diameter 64mm
Dimensions (Ø x L) 64 x 143mm
Energy Consumption 9kWh/1000h
Equivalent to power rating 60W
LEDs 1
Length 143mm
Light bulbshape Edison shape
Max. system power 8.8W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 7.5 W - 9.9 WW
Power Rating 60 W - 74.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot