OSRAM HOMELIGHTING 4099854129377 LED E-27 10W Cool white EEC F 1 pcs

MPN
4099854129377
Brand
OSRAM
EAN-13
4099854129377
Order Code
19-4249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.27 £7.88
10+ £7.36
50+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Osram 4099854129377 represents a reliable LED E27 10W Cool White bulb, primarily designed for indoor light fittings. Known alternately as the LED Star Classic A 75 Filament Motion Sensor 10W 840 Frosted E27, this product combines energy efficiency and functionality, achieving an energy efficiency class F. The bulb provides a cool white illumination that is optimal for environments requiring consistent and clear lighting such as offices, workshops, and other commercial applications. Its frosted design and integrated motion sensor enhance energy efficiency and versatility, making it suitable for areas where automated lighting control is beneficial.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating F (A - G)
Base E-27
Circuits 100000
Colour Temperature Range 4000 (max)K
Content 1
Housing Material Plastic
Max. system power 10W
Power Range 10 W - 19.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm

Reviews

Be the first to submit a review

Trustpilot