OSRAM HOMELIGHTING 4099854109935 LED EEC F E-27 Daylight white 10W=75W 60x109mm

MPN
4099854109935
Brand
OSRAM
EAN-13
4099854109935
Order Code
19-4244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.22
50+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

OSRAM 4099854109935 LED bulb, is an integral component of its HOMELIGHTING series. This product, also known by its reference number 3365505, is designed as an indoor light fitting characterised by its efficient LED technology. The bulb offers a daylight white illumination, delivering the equivalent light output of a 75W traditional incandescent bulb while consuming only 10W of power. Measuring 60mm by 109mm, it is fitted with an E-27 screw cap, making it compatible with a wide range of existing fixtures. Typical applications for this LED bulb include residential lighting solutions where energy efficiency and prolonged lifespan are priorities, ensuring consistent and reliable performance for both general and task-specific lighting needs.
Type LED (monochrome)
Housing colour Daylight white
Dimmable No
Energy efficiency rating F (A - G)
Base E-27
Beam angle 180°
Circuits 100000
Colour rendering 860
Colour rendering index CRI 80Ra
Colour Temperature Range 6000K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 109mm
Energy Consumption 10kWh/1000h
Equivalent to power rating 75W
Height/depth 109mm
Light bulbshape Pear shape
Max. system power 10W
Power Range 10 W - 19.9 WW
Power Rating 75 W - 99.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 26g

Reviews

Be the first to submit a review

Trustpilot