OSRAM HOMELIGHTING 4099854109904 LED EEC F E-27 10W=75W Neutral white 60x109mm

MPN
4099854109904
Brand
OSRAM
EAN-13
4099854109904
Order Code
19-4243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.22
50+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Osram 4099854109904 is a highly efficient LED light bulb designed for indoor light fittings. This LED bulb provides a neutral white light with a luminous output equivalent to a traditional 75-watt incandescent bulb, while only consuming 10 watts of power, making it a viable energy-saving solution. The product features an E27 base, ensuring compatibility with a wide range of light fixtures, and its compact dimensions of 60x109 mm allow for versatile application in residential, commercial, and industrial settings. Engineers may find this lighting solution suitable for tasks that require consistent, reliable illumination while maintaining low energy consumption.
Type LED (monochrome)
Housing colour Neutral white
Dimmable No
Energy efficiency rating F (A - G)
Base E-27
Beam angle 180°
Circuits 100000
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 109mm
Energy Consumption 10kWh/1000h
Equivalent to power rating 75W
Height/depth 109mm
Light bulbshape Pear shape
Max. system power 10W
Power Range 10 W - 19.9 WW
Power Rating 75 W - 99.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 26g

Reviews

Be the first to submit a review

Trustpilot