OSRAM HOMELIGHTING 4058075849280 Dot-It Twist Portable LED mini light Grey

MPN
4058075849280
Brand
OSRAM
EAN-13
4058075849280
Order Code
19-4236
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.19 £12.06
10+ £11.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 21/11/2026

Osram 4058075849280 is a versatile Dot-It Twist Portable LED mini light designed for indoor applications. This battery-operated light is equipped with a magnetic base, allowing for easy attachment to metallic surfaces, making it ideal for use in areas where conventional lighting is impractical, such as inside cupboards, closets, or vehicles. The device activates via a touch-sensitive operation, providing user-friendly access and convenience in environments requiring quick illumination. Engineers may find this product particularly useful for temporary lighting solutions in inspection spaces, maintenance projects, or during power outages, where portable and reliable light is essential.
Type Portable mini light
Housing colour Grey
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour temperature (Kelvin) 4000K
Diameter 67mm
Dimensions (Ø x H) 67 x 23mm
Height/depth 23mm
Housing Material Plastic
Lamp type LED (monochrome)
Light-on Time 14h
Max. system power 0.50W
No. of bulbs 3
Operating Voltage 5V
Power Supply Type rechargeable
Product Type Portable mini light
Protection class according to IEC 61140 III

Reviews

Be the first to submit a review

Trustpilot