OSRAM HOMELIGHTING 4058075840126 LED E-27 Globe Warm white 3.5W=28W 125x150mm

MPN
4058075840126
Brand
OSRAM
EAN-13
4058075840126
Order Code
19-4209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £19.18 £16.30
10+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4058075840126, is an LED light bulb engineered for indoor light fittings. This LED E-27 Globe delivers a warm white illumination, operating at 3.5 watts while providing the equivalent light output of a conventional 28-watt bulb. Its dimensions of 125x150mm allow for versatile installation across various residential and commercial environments that require energy-efficient lighting solutions. The LED technology incorporated within this bulb ensures prolonged lifespan and reduced power consumption, making it an ideal option for designing sustainable lighting systems in both new construction and retrofit projects.
Type LED (monochrome)
Housing colour Warm white
Energy efficiency rating F (A - G)
Base E-27
Beam angle 100°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 125mm
Dimensions (Ø x L) 125 x 150mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 28W
LEDs 1
Length 150mm
Light bulbshape Globe shape
Max. system power 3.5W
Maximum Temperature +40°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 300lm

Reviews

Be the first to submit a review

Trustpilot