OSRAM HOMELIGHTING 4058075840089 LED E-27 Globe 3.5W 28W Warm white Ø125x150mm

MPN
4058075840089
Brand
OSRAM
EAN-13
4058075840089
Order Code
19-4207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £19.18 £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4058075840089 is a premium LED bulb designed for indoor light fittings, offering efficient illumination with a power consumption of 3.5 watts, equivalent to a traditional 28-watt incandescent bulb. The bulb emits a warm white light, enhancing ambient lighting with its cosy hue, ideal for residential and commercial spaces where a comfortable, inviting atmosphere is desired. With dimensions of 125 mm in diameter and 150 mm in height, this E27 globe bulb integrates seamlessly into various fixtures, offering reliability and long service life. Commonly used in applications such as general lighting in living rooms, offices, and hospitality settings, this LED bulb ensures energy savings without compromising on light quality.
Type LED (monochrome)
Housing colour Warm white
Energy efficiency rating F (A - G)
Base E-27
Beam angle 100°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 125mm
Dimensions (Ø x L) 125 x 150mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 28W
LEDs 1
Length 150mm
Light bulbshape Globe shape
Max. system power 3.5W
Maximum Temperature +40°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 300lm

Reviews

Be the first to submit a review

Trustpilot