OSRAM HOMELIGHTING 4058075839564 LED E-27 5W Cool white EEC A 1 pc

MPN
4058075839564
Brand
OSRAM
EAN-13
4058075839564
Order Code
19-4205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.39
10+ £6.91
50+ £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4058075839564, offers the LED Classic Globe 95 75 Filament bulb, characterised by its 5W power consumption and an energy efficiency class A rating. This indoor light fitting emits a cool white light with a colour temperature of 4000K, providing a bright and consistent illumination that is suitable for both residential and commercial environments. Featuring an E27 Edison screw base and a frosted finish, this LED bulb is designed to replace traditional incandescent bulbs, offering a more energy-efficient and longer-lasting lighting solution. Typical engineering applications include use in general lighting setups, where its design can significantly reduce energy usage while maintaining desirable lighting quality and aesthetics.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000 (max)K
Content 1
Housing Material Glass (lead-free)
Max. system power 5W
Power consumption in emergency mode 5W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Suitable for lamp power 5W

Reviews

Be the first to submit a review

Trustpilot