OSRAM HOMELIGHTING 4058075839502 LED bulb E-27 5 W Warm white EEC A

MPN
4058075839502
Brand
OSRAM
EAN-13
4058075839502
Order Code
19-4199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram's part number 4058075839502 corresponds to the LED Classic Globe 95 75 Filament bulb, designed for indoor lighting applications. This LED bulb features a power consumption of 5 watts and an energy efficiency class A rating, providing warm white light at 2700K with a clear bulb finish, suitable for residential and commercial settings. The bulb's E27 base allows for compatibility with standard light fixtures, making it ideal for retrofit projects and new installations where energy efficiency and long service life are priorities. Its classic globe shape and filament design offer a traditional aesthetic, while the advanced LED technology ensures reduced operational costs and lower heat emission compared to incandescent alternatives.
Type LED (monochrome)
Housing colour Transparent
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour Temperature Range 2700 (max)K
Content 1
Housing Material Glass (lead-free)
Max. system power 5W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm

Reviews

Be the first to submit a review

Trustpilot