OSRAM HOMELIGHTING 4058075836648 LED E-27 Pear 8W60W Warm white Ø60x110mm

MPN
4058075836648
Brand
Osram
EAN-13
4058075836648
Order Code
19-4198
Country of Origin
China
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Osram 4058075836648, also known as the AC58078, is an LED light bulb designed for efficient indoor lighting applications. This bulb features the standard E-27 Edison screw base, making it compatible with a wide range of conventional lighting fixtures. Operating at 8 watts, the bulb delivers a luminous output equivalent to a traditional 60-watt incandescent bulb, with a warm white colour temperature ideal for creating cosy, inviting environments. Measuring Ø60x110mm, this LED bulb provides a reliable, energy-efficient lighting solution suitable for residential as well as commercial settings such as offices and hospitality venues. Its solid-state construction ensures long operational life and maintains consistent light quality, aligning with sustainable energy practices.
Type LED (monochrome)
Colour Warm white
Dimmable Yes
Power 8W
Energy efficiency rating F (A - G)
Base E-27
Bulb shape A60
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90Ra
Colour Temperature Range 2200 K
Content 1
Diameter 60mm
Dimensions (Ø x L) 60 mm x 110 mm
Energy Consumption 8kWh/1000h
Equivalent to power rating 60W
LEDs 1
Length 110mm
Light bulbshape Pear shape
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 7.5 W - 9.9 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)
Radiation Angle 300°
Total luminous flux 806lm

Reviews

Be the first to submit a review

Trustpilot