OSRAM HOMELIGHTING 4058075836525 LED EEC F E-27 4.9W W.White Pear shape 60x110mm

MPN
4058075836525
Brand
OSRAM
EAN-13
4058075836525
Order Code
19-4197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.53 £4.70
10+ £4.44
50+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4058075836525 is a high-efficiency LED light bulb designed for indoor lighting applications. This energy-efficient lamp features an E-27 base and operates at 4.9 watts, providing warm white illumination. Its pear-shaped form measures 60x110mm, making it suitable for numerous standard lighting fixtures. Typically used in residential and commercial settings, such as living rooms, offices, and corridors, this LED bulb is engineered for long-lasting performance and consistent light quality, contributing to reduced energy consumption and maintenance costs.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating F (A - G)
Base E-27
Beam angle 300°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 922
Colour rendering index CRI 90Ra
Colour Temperature Range 2200K
Content 1
Diameter 60mm
Dimensions (Ø x L) 60 x 110mm
Energy Consumption 5kWh/1000h
Equivalent to power rating 40W
LEDs 1
Length 110mm
Light bulbshape Pear shape
Max. system power 4.9W
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 40 W - 59.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm

Reviews

Be the first to submit a review

Trustpilot