OSRAM HOMELIGHTING 4058075592575 LED E14 Candle 5.5W=60W C.White 3 pc 35x100mm

MPN
4058075592575
Brand
OSRAM
EAN-13
4058075592575
Order Code
19-4195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.03
10+ £7.53
50+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Osram 4058075592575 is an efficient LED light bulb designed for indoor lighting applications. This particular model, configured in a candle shape with an E14 base, offers a power consumption of 5.5 watts while providing the luminous output equivalent to a traditional 60-watt incandescent bulb in cool white illumination. Measuring 35mm by 100mm, the bulb's compact size ensures compatibility with a range of fixtures. It is engineered to deliver energy savings and longevity, making it suitable for residential and commercial settings' general lighting tasks. This product is ideal for environments requiring consistent, high-quality lighting such as living rooms, dining areas, or offices.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
Energy efficiency rating D (A - G)
Base E14
Beam angle 300°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 3
Diameter 35mm
Dimensions (Ø x L) 35 x 100mm
Energy Consumption 6kWh/1000h
Equivalent to power rating 60W
LEDs 1
Length 100mm
Light bulbshape Candle shape
Max. system power 5.5W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Power Rating 60 W - 74.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot