OSRAM HOMELIGHTING 4058075592551 LED Candle 5.5W W.White E14 35x100mm 3 pieces

MPN
4058075592551
Brand
Osram
EAN-13
4058075592551
Order Code
19-4194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.54 £8.11
10+ £7.58
50+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Osram 4058075592551,is a reliable LED Candle bulb that provides efficient indoor lighting solutions. This product features a compact design, measuring 35x100 mm, and delivers a warm white light output with a power consumption of 5.5 watts, making it energy-efficient while maintaining a standard E14 fitting. Engineered for residential and commercial applications, these LED bulbs are ideal for use in chandeliers, wall sconces, and other fixtures where both aesthetic quality and energy efficiency are paramount. OSRAM ensures these bulbs offer long-lasting performance and durability, contributing to reduced maintenance in lighting installations. Each package contains three bulbs, enabling extended use or more comprehensive light coverage with a single purchase.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating D (A - G)
Base E14
Beam angle 300°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 3
Diameter 35mm
Dimensions (Ø x L) 35 x 100mm
Energy Consumption 6kWh/1000h
Equivalent to power rating 60W
LEDs 1
Length 100mm
Light bulbshape Candle shape
Max. system power 5.5W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Power Rating 60 W - 74.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot