OSRAM HOMELIGHTING 4058075096745 LED Daylight white GU10 6.9W49W Ø50x54mm

MPN
4058075096745
Brand
Osram
EAN-13
4058075096745
Order Code
19-4193
Country of Origin
China
View Full Product Range (67)
Qty Unit Price (Ex VAT)
1+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Osram 4058075096745 is an efficient lighting solution with the LED Daylight white GU10 light bulb. This model operates at a power consumption of 6.9 watts while effectively delivering the equivalent illumination of a traditional 49-watt bulb. Its compact dimensions, with a diameter of 50 mm and a length of 54 mm, make it suitable for a variety of indoor light fittings. The value PAR design enables widespread applicability, providing optimal daylight-like illumination in residential and commercial environments, such as living rooms, kitchens, or office spaces, where high-quality lighting is essential for both function and comfort. Its compatibility with standard GU10 sockets ensures ease of installation and integration into existing lighting systems.
Type LED (monochrome)
Colour Daylight white
Dimmable No
Power 6.9W
Energy efficiency rating F (A - G)
Base GU10
Circuits 100000
Colour rendering 865
Colour Rendering Index 80Ra
Colour Temperature Range 6500 K
Content 1
Diameter 50mm
Dimensions (Ø x H) 50 mm x 54 mm
Energy Consumption 7kWh/1000h
Equivalent to power rating 49W
Height 54mm
Light bulbshape Par 16
Light intensity 200cd
Power Range 5 W - 7.4 W
Power Rating 40 W - 59.9 W
Product Type LED (monochrome)
Radiation Angle 120°
Total luminous flux 620lm
Weight 39g

Reviews

Be the first to submit a review

Trustpilot