OSRAM HOMELIGHTING 4058075096721 LED GU10 6.9W 49W Cool white 50x54mm

MPN
4058075096721
Brand
OSRAM
EAN-13
4058075096721
Order Code
19-4192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Osram 4058075096721 is a reliable LED GU10 bulb designed for indoor light fittings, delivering efficient illumination with a power consumption of 6.9 watts while providing light output comparable to a 49-watt traditional bulb. This model produces cool white light, contributing to environments requiring bright and precise lighting solutions, often utilised in residential, commercial, and professional settings where consistent, low-energy lighting is essential. The bulb's dimensions are 50mm in diameter and 54mm in height, and it is part of the Value PAR series, known for its durability and quality. Its robust design makes it suitable for various engineering applications, including architectural lighting, display cases, and other installations where longevity and reliability are crucial.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
Energy efficiency rating F (A - G)
Base GU10
Beam angle 120°
Circuits 100000
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 50mm
Dimensions (Ø x H) 50 x 54mm
Energy Consumption 7kWh/1000h
Equivalent to power rating 49W
Height/depth 54mm
Light bulbshape Par 16
Light intensity 200cd
Max. system power 6.9W
Power Range 5 W - 7.4 WW
Power Rating 40 W - 59.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 620lm
Weight 39g

Reviews

Be the first to submit a review

Trustpilot