OSRAM CLKMH7 Halogen Bulb 55 W 12 V for car lighting H7 PY21W P21W P21/5W R5W

MPN
CLKMH7 EURO UNV1-O
Brand
OSRAM
EAN-13
4050300876375
Order Code
17-0911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.57
50+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

OSRAM CLKMH7 is a halogen bulb designed specifically for automotive lighting applications, identified by the manufacturer part number CLKMH7 EURO UNV1-O. This halogen bulb delivers a power output of 55 watts at 12 volts, fitting the H7 specification, which is commonly utilized in car headlights for its optimal balance between illumination and energy consumption. In addition to the H7, it supports configurations such as PY21W, P21W, P21/5W, and R5W, making it versatile for various signal and indicator light placements within a vehicle. The bulb's compatibility with standard automotive sockets makes it an ideal choice for engineers and technicians involved in vehicle lighting maintenance and assembly, ensuring ample replacement options in diverse automotive contexts.
Type Halogen bulb
B3 lifespan 330h
Base PX26d
Bulb Type Light bulb
Content 1
Dimensions (L x W x H) 115 x 90 x 60 mm
Height 60mm
Length 115mm
Lifespan 550h
Light colour Cool white
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Width 90mm

Reviews

Be the first to submit a review

Trustpilot