OSRAM CLK H1/H7 Halogen bulb Original Line 55W 12V Automotive Lighting

MPN
CLK H1/H7
Brand
OSRAM
EAN-13
4052899522640
Order Code
17-0908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £11.10
50+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

OSRAM 04052899522640 presents the CLK H1/H7 Halogen bulb Original Line, a reliable choice for automotive lighting requirements. This product is designed for vehicle lighting applications and is crafted to deliver optimal light output with a power rating of 55 watts and a voltage of 12 volts. As a replacement bulb, it serves as a functional substitute for a range of halogen lamp types, including H1, H7, PY21W, P21W, and P21/5W, making it suitable for various car lamp configurations. Typical engineering applications include use in headlamps and auxiliary lamps, where precise illumination and reliability are vital. It is an ideal option for engineers seeking dependable car replacement light bulbs in the form of retrofit lamps, neatly assembled within a minimalistic Minibox for convenience.
Type Halogen bulb
Colour White
Content 1
Dimensions (L x W x H) 115 x 60 x 90 mm
Height 90mm
Length 115mm
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot