Osram Automotive OTI400 Compressor 5.5 bar Tyre Inflator

MPN
OTI400
Brand
Osram
EAN-13
4062172404617
Order Code
19-4187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram OTI400, is a robust solution for tyre maintenance needs with its OTI400 Compressor 5.5 bar Tyre Inflator. Featuring a maximum pressure capacity of 5.5 bar, this compressor efficiently delivers compressed air for inflating vehicle tyres. As a type of wheel and tyre tool, the OTI400 is designed for use in various automotive applications, ensuring that tyres maintain optimal pressure for enhanced safety and performance. Typically utilised in garage workshops or by roadside assistance services, this tyre inflator is engineered to provide reliable and accurate inflation, contributing to improved vehicle handling and fuel efficiency.
Type Compressor
Dimensions (L x W x H) 88 x 197 x 180 mm
Height 180mm
Length 88mm
Max. operating pressure 5.5bar
Operating Voltage 12V
Power Supply Type via in-car outlet
Product Type Compressor
Width 197mm

Reviews

Be the first to submit a review

Trustpilot