OSRAM 94196 Halogen bulb Standard H4 75/70 W 24 V Car Light Bulbs

MPN
94196
Brand
OSRAM
EAN-13
4050300250632
Order Code
17-0907
Country of Origin
Germany
View Full Product Range (15)

Discontinued


OSRAM 94196 is a high-quality automotive component known as a halogen bulb, specifically designed for vehicle lighting applications. This Original Line headlight lamp operates at 75/70 watts and is suited for systems requiring 24 volts, providing reliable and consistent illumination essential for safe driving conditions. As part of OSRAM Automotive's range, the bulb ensures optimal visibility in a variety of driving environments and contributes to the overall safety and functionality of automotive lighting systems. Its standard H4 configuration makes it a suitable replacement for car light bulbs needing efficient and durable illumination solutions. Typical applications include use as a headlight in commercial and heavy-duty vehicles, where robust and dependable lighting components are critical.
Type H4
Base P43t
Colour Clear
Colour Temperature 3200K
Content 1
Light colour Cool white
Luminous flux Tolerance ± 15%
Operating Voltage 24V
Power 75/70 W
Product Type Halogen bulb
Series (car light bulbs) Standard
Type (car light bulbs) H4

Trustpilot