OSRAM 9012CBN COOL BLUE INTENSE Halogen bulb HIR2 55W 12V Car Light Bulb

MPN
9012CBN
Brand
Osram
EAN-13
4062172215572
Order Code
17-0906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.00
10+ £30.30
50+ £30.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

OSRAM 9012CBN COOL BLUE INTENSE Halogen bulb HIR2 55W 12V is part of OSRAM Automotive's range of high-performance vehicle lighting solutions, identified by the part number 04062172215572. Designed for optimal visibility and style, this bulb provides a distinctive, cool blue light that closely resembles the daylight spectrum, enhancing driver visibility and reducing eye strain during night-time driving. The HIR2 fitting guarantees compatibility with an array of automotive headlight designs commonly used in contemporary vehicles, making it an ideal choice for precise automotive applications. Functionally, this halogen bulb operates efficiently at a standard voltage of 12 volts with a power consumption of 55 watts, ensuring longevity and reliability for routine car headlamp replacements within engineering specifications. With its robust construction and compatibility, it serves as an effective solution for replacing car light bulbs in passenger vehicles.
Type HIR2
Base PX22d
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 11 x 78 x 11 mm
ECE Type approval Labels E1*37R03/47*B72*02
Height 11mm
Length 11mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) HIR2
Width 78mm

Reviews

Be the first to submit a review

Trustpilot