OSRAM 9012 Original Line Halogen bulb HIR2 55W 12V for vehicle lighting

MPN
9012
Brand
Osram
EAN-13
4008321863997
Order Code
17-0901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £18.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

OSRAM 04008321864000, 9012 Original Line Halogen bulb, is designed for vehicle lighting applications that require reliable and efficient performance. This bulb operates at a power rating of 55 watts and a voltage of 12 volts, making it suitable for a wide range of automotive lighting systems. With its HIR2 base, it is engineered to replace existing car light bulbs, ensuring compatibility with standard headlamp sockets. These automotive bulbs are known for their long-lasting durability and ability to provide optimum luminosity, thereby enhancing visibility and safety in various driving conditions. Typically used in headlight assemblies, its robust construction ensures resilience against vibrations and temperature fluctuations commonly encountered in vehicle environments.
Type HIR2
B3 lifespan 500h
Base PX22d
Bulb Type HV halogen
Colour Temperature 3200K
Content 1
Diameter 11mm
Dimensions (Ø x L) 11 mm x 75 mm
Length 75mm
Lifespan 870h
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) HIR2
Weight 20g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot