Osram 9006NL Night Breaker Laser Halogen bulb 51 W 12 V HB4 Vehicle Lighting

MPN
9006NL
Brand
OSRAM
EAN-13
4052899998896
Order Code
19-4158
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Osram 9006NL Night Breaker Laser Halogen bulb 51 W 12 V HB4 is designed for vehicle lighting applications, offering enhanced illumination and visibility for automotive purposes. This halogen headlight bulb is part of the Night Breaker Laser Next Generation line, providing drivers with improved performance over standard halogen lights by delivering a brighter light output and a longer beam distance. Engineered to fit HB4 lamp holders, it serves as a direct replacement for car lighting systems requiring this specification, benefiting vehicles that demand reliable and efficient automotive bulbs. Ideal for engineers seeking high-quality lighting solutions, it supports enhanced safety and performance in automotive settings where superior visibility is critical. The bulb is compatible with vehicles utilising HB4 headlight systems, making it a suitable choice for upgrading existing car lighting installations.
Type Halogen bulb
Base P22d
Colour Temperature 3200K
Content 1
Light colour White
Operating Voltage 12V
Power 51 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) HB4

Trustpilot