Osram 9006NL-2HB Night Breaker Laser Halogen bulb HB4 51 W 12 V Vehicle Light

MPN
9006NL-2HB
Brand
OSRAM
EAN-13
4062172388320
Order Code
19-4169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.05
10+ £26.73
50+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 9006NL-2HB is a halogen vehicle light bulb manufactured by Osram, designed for automotive lighting applications. The Night Breaker Laser HB4 Duobox provides enhanced illumination for improved visibility on the road, operating at 51 watts and 12 volts. As part of the automotive bulbs category, these replacement light bulbs are engineered to deliver brighter and longer-range beams compared to standard halogen bulbs, offering drivers increased safety during night-time driving conditions. They serve as a suitable replacement for HB4 connectors in car headlights, ensuring compatibility and ease of installation in a variety of vehicle models.
Type Halogen bulb
B3 lifespan 270h
Base P22d
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
ECE Type approval Labels E1*37R03/47*2P*10
Luminous Flux 1000lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 51 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) HB4

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot