Osram 9005NL Night Breaker Laser Halogen bulb HB3 60W 12V Vehicle Lighting

MPN
9005NL
Brand
OSRAM
EAN-13
4052899998858
Order Code
19-4157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.60
10+ £12.87
50+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 9005NL Night Breaker Laser Halogen bulb is a high-performance vehicle lighting solution from Osrammotive with the Manufacturer's Part Number 04052899998865. This 60W 12V HB3 bulb belongs to the Night Breaker Laser Next Generation series, renowned for its enhanced lighting capabilities. Engineered to deliver up to 150% more brightness compared to standard halogen bulbs, it ensures improved visibility and safety for automotive applications. Utilising advanced laser ablation technology, the bulb offers a precision filament and window design that results in a longer light beam and heightened contrast on the road. Suitable for use in a range of automotive vehicles, it serves as a reliable car replacement bulb for those seeking optimal headlight performance.
Type Halogen bulb
Base P20d
Bulb Type HV halogen
Colour Temperature 3200K
Content 1
Light colour White
Operating Voltage 12V
Power 60 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) HB3

Reviews

Be the first to submit a review

Trustpilot