Osram 9005NL-2HB Night Breaker Laser Halogen bulb 60W 12V for vehicles

MPN
9005NL-2HB
Brand
Osram
EAN-13
4062172388283
Order Code
19-4168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.05
10+ £26.73
50+ £26.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 9005NL-2HB is a high-performance halogen bulb under the NIGHT BREAKER LASER HB3 Duobox series, designed for vehicle lighting systems. This 60-watt bulb operates at 12 volts, offering enhanced brightness and increased visibility for improved driver safety in low-light conditions. Its engineering design allows for ease of installation as a direct replacement for standard automotive bulbs, making it highly suitable for applications in headlight assemblies of cars and other road vehicles. The precision manufacturing adheres to stringent automotive standards, providing reliable and durable lighting performance.
Type Halogen bulb
B3 lifespan 110h
Base P20d
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
ECE Type approval Labels E1*37R03/47*2N*10
Luminous Flux 1700lm
Luminous flux Tolerance ± 12%
Operating Voltage 12V
Power 60 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) HB3

Reviews

Be the first to submit a review

Trustpilot