OSRAM 9005 Automotive Original Halogen bulb 60W 12V Vehicle Lighting

MPN
9005
Brand
Osram
EAN-13
4050300137193
Order Code
17-0898
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

OSRAM 9005 Automotive Original Halogen Bulb is designed for vehicle lighting applications, offering a reliable solution for headlight illumination. With a rated power of 60 watts and operating voltage of 12 volts, this bulb follows the HB3 specification, ensuring compatibility with a wide range of automotive systems. Known as part of OSRAM's Original Line, the 9005 halogen bulb provides optimal light output and longevity, making it suitable for use in standard headlamp setups, including high-beam and low-beam configurations. This bulb is engineered to meet rigorous standards for consistent performance and is widely used in car replacement light bulb applications where dependable illumination is crucial. The OSRAM 9005 is a key component for automotive engineers seeking a balance of efficiency, durability, and ease of installation in their lighting designs.
Type HB3
B3 lifespan 280h
Base P20d
Colour Temperature 3200K
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
Lifespan 550h
Light colour Cool white
Luminous Flux 1700lm
Luminous flux Tolerance ± 12%
Operating Voltage 12V
Power 60 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) HB3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot