OSRAM 66250CBN Xenarc Cool Blue D2R Xenon bulb 35W 85V Car Light Bulb

MPN
66250CBN
Brand
Osram
EAN-13
4062172216913
Order Code
17-0894
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £48.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

OSRAM 66250CBN is the Xenarc Cool Blue D2R Xenon bulb. Designed for vehicle lighting, this car light bulb operates at 35 watts and 85 volts, delivering a strong and precise beam essential for enhanced visibility and safety in automotive applications. The product features Xenarc Cool Blue Intense technology, which offers a distinctly bright and bluish-white light output that improves road illumination while also providing a modern aesthetic. It is supplied in a single pack and serves as a reliable replacement for automotive bulbs in vehicles requiring D2R-type xenon lighting. This bulb is typically used in headlamp systems where high intensity discharge (HID) lighting is necessary, ensuring long-lasting performance and efficiency in demanding driving conditions.
Type D2R
Base P32D-2
Colour White
Colour Temperature 6000K
Content 1
Dimensions (L x W x H) 9 x 77 x 9 mm
ECE Type approval Labels E1 03X
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 85V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D2R
Width 77mm

Reviews

Be the first to submit a review

Trustpilot