Osram 66140XN2-2HB Xenon bulb Night Breaker 200 D1S 35W 85V Vehicle Lighting

MPN
66140XN2-2HB
Brand
Osram
EAN-13
4062172397735
Order Code
19-4167
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 66140XN2-2HB is a high-performance Xenon bulb designed for vehicle lighting applications, specifically within the XENARC NIGHT BREAKER 200 D1S range. Operating at 35 watts and 85 volts, this automotive bulb is engineered to provide enhanced luminosity and a longer lifespan compared to standard halogen bulbs. This makes it an ideal choice for car manufacturers and automotive professionals looking to replace or upgrade lighting systems in vehicles where optimal visibility is critical. The bulb's xenon gas discharge technology delivers a bright, white light output that closely resembles natural daylight, which can significantly improve driving conditions during night-time or poor weather conditions, contributing to enhanced safety and comfort on the road.
Type Xenon bulb
B3 lifespan 1500h
Base PK32D
Colour Silver
Colour Temperature 4500K
Content 2
Diameter 9mm
Dimensions (Ø x L) 9 mm x 77.3 mm
ECE Type approval Labels R98/R99
Length 77.3mm
Lifespan 3000h
Light colour Cool white
Luminous Flux 3200lm
Luminous flux Tolerance ± 15%
Operating Voltage 85V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Night Breaker 200
Type (car light bulbs) D1S

Reviews

Be the first to submit a review

Trustpilot