OSRAM 66140 Xenarc Original D1S Xenon bulb 35W 12V 85V automotive light

MPN
66140
Brand
Osram
EAN-13
4008321184276
Order Code
17-0891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

OSRAM 66140 is a Xenarc Original D1S Xenon bulb designed for automotive lighting applications. With a power rating of 35 watts and operational voltages of 12 volts and 85 volts, this vehicle lighting solution is engineered for high-performance illumination in automotive headlamp systems. Known for its efficiency and long lifespan, the bulb emits a bright, white light that enhances visibility and safety during night-time driving. As a replacement light bulb for car headlight systems, it integrates seamlessly with most modern vehicles equipped to handle D1S Xenon technology. Its robust construction and precise engineering make it a reliable choice for automotive professionals and engineers looking to maintain optimal lighting in vehicles.
Type D1S
B3 lifespan 2000h
Base PK32D
Bulb Type Xenon
Colour Highly transparent
Colour Temperature 4300K
Content 1
Diameter 9mm
Dimensions (Ø) 9mm
Lifespan 3000h
Light colour Cool white
Luminous Flux 3200lm
Luminous flux Tolerance ± 15%
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Original
Type (car light bulbs) D1S

Reviews

Be the first to submit a review

Trustpilot