OSRAM 64243 Original Line Halogen bulb H9B 65W 12V Car Light Bulb

MPN
64243
Brand
Osram
EAN-13
4008321055477
Order Code
17-0888
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.94 £16.53
10+ £15.64
50+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OSRAM 64243 is the OSRAM ORIGINAL Line Halogen bulb H9B, rated at 65W and 12V, specifically designed for vehicle lighting. This automotive bulb is part of the OSRAM ORIGINAL range, known for its reliability and quality in providing effective illumination for headlight applications. The H9B bulb is intended for use in car headlights, offering optimal performance and visibility under various driving conditions. With reference numbers such as 04008321055484, this bulb is a crucial component in ensuring the operational efficiency and safety of automobile lighting systems. It is widely used in automotive headlamp assemblies requiring reliable, standardised halogen solutions.
Type H9B
B3 lifespan 250h
Bulb Type HV halogen
Content 1
Lifespan 500h
Light colour Cool white
Luminous Flux 2100lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 65 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) H9B

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot