Osram 64212NL-2HB Night Breaker Laser Halogen bulb H8 35W 12V Vehicle Lighting

MPN
64212NL-2HB
Brand
Osram
EAN-13
4062172387774
Order Code
19-4166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 64212NL-2HB is a high-performance solution within the realm of vehicle lighting. This NIGHT BREAKER® LASER H8 Duobox offers superior visibility by providing enhanced brightness and a longer beam, crucial for improving road safety during night-time driving. Operating at 35 watts and 12 volts, these automotive bulbs are engineered for precision and reliability, making them suitable for applications in various vehicle types where heightened illumination is essential. The strategic design ensures an optimal balance of light output and longevity, positioning these car replacement bulbs as a trusted choice for engineers and automotive professionals seeking efficient lighting solutions.
Type Halogen bulb
B3 lifespan 250h
Base PGJ19-1
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
ECE Type approval Labels E1*37R03/47*4H*05
Luminous Flux 800lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 35 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot