OSRAM 64212CBN-HCB COOL BLUE INTENSE halogen bulb H8 35W 12V vehicle bulb

MPN
64212CBN-HCB
Brand
OSRAM
EAN-13
4062172214988
Order Code
17-0881
Country of Origin
Germany
View Full Product Range (3)

Discontinued


OSRAM 64212CBN-HCB COOL BLUE INTENSE halogen bulb is engineered as a high-performance vehicle lighting solution with a power rating of 35 watts and an operating voltage of 12 volts. This H8 bulb is characterised by its ability to emit a distinctly bright and bluish light, simulating the appearance of xenon lamps, which enhances visibility and aesthetic appeal for vehicle applications. Designed primarily for automotive use, these bulbs are commonly employed for replacing car headlights or fog lights in a range of vehicles, providing a modern and sharp illumination. Encased in a Duo Box, this pair of halogen bulbs offers a convenient solution for professional replacements, ensuring reliable performance and adherence to road regulations. Associated with the GTIN 04062172214988, this product reflects OSRAM's commitment to advanced lighting technologies.
Type H8
Base PGJ19-1
Colour White
Colour Temperature 4800K
Content 1
Dimensions (L x W x H) 12 x 67 x 12 mm
ECE Type approval Labels E1*37R03/47*4H*05
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 35 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H8
Width 67mm

Alternatives (1)


Trustpilot