Osram 64210NBS-01B Night Breaker Silver Halogen bulb 55W 12V Vehicle Lighting

MPN
64210NBS-01B
Brand
OSRAM
EAN-13
4052899992511
Order Code
19-4155
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Osrammotive 64210NBS-01B is a halogen bulb designed specifically for vehicle lighting applications. Featuring the Night Breaker Silver technology, this H7 bulb operates at 55 watts and 12 volts, providing an enhanced illumination solution for automotive headlights. Engineered to deliver a brighter beam with a longer reach compared to standard halogen bulbs, it significantly improves nighttime visibility and driving safety. This halogen headlight bulb is an ideal choice for engineers seeking reliable replacement options in automotive lighting systems, ensuring compatibility with most H7 headlight fixtures. Its construction is optimised for durability and performance, making it suitable for wide-ranging applications in vehicle lighting.
Type Halogen bulb
Base PX26d
Content 1
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H7

Alternatives (7)


Trustpilot